Image for 49SDP05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49SDP05

DigiKey Part Number
3473-49SDP05-ND
Manufacturer
Manufacturer Product Number
49SDP05
Description
PUSH BUTTONS, 22MM MOMENTARY, ST
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Color - Actuator/Cap
Black
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Operating Temperature
-20°C ~ 40°C
Type
Standard
Mechanical Life
10,000,000 Cycles
Circuit
Electrical Life
10,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1318,93000 €318,93 €
Manufacturers Standard Package
Unit Price without VAT:318,93000 €
Unit Price with VAT:379,52670 €