
49SDLB7GU | |
|---|---|
DigiKey Part Number | 3473-49SDLB7GU-ND |
Manufacturer | |
Manufacturer Product Number | 49SDLB7GU |
Description | LED PNL IND 22MM SRW TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 24V ~ 240V Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V ~ 240V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 22.00mm Dia | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,66000 € | 326,66 € |
| 10 | 290,60300 € | 2.906,03 € |
| Unit Price without VAT: | 326,66000 € |
|---|---|
| Unit Price with VAT: | 388,72540 € |

