
49SDLB7GL | |
|---|---|
DigiKey Part Number | 3473-49SDLB7GL-ND |
Manufacturer | |
Manufacturer Product Number | 49SDLB7GL |
Description | LED PNL IND 22MM SRW TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 277V Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 277V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 22.00mm Dia | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,87000 € | 511,87 € |
| 10 | 461,44500 € | 4.614,45 € |
| Unit Price without VAT: | 511,87000 € |
|---|---|
| Unit Price with VAT: | 609,12530 € |

