
49SDL0BGU | |
|---|---|
DigiKey Part Number | 3473-49SDL0BGU-ND |
Manufacturer | |
Manufacturer Product Number | 49SDL0BGU |
Description | PILOT LIGHT, 22MM, 24-240V LED, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 24V ~ 240V |
Category | Ratings AC/DC |
Manufacturer Siemens | Voltage 24V ~ 240V |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Ingress Protection NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,19000 € | 146,19 € |
| 10 | 137,67800 € | 1.376,78 € |
| Unit Price without VAT: | 146,19000 € |
|---|---|
| Unit Price with VAT: | 173,96610 € |

