
49SDL0ARL | |
|---|---|
DigiKey Part Number | 3473-49SDL0ARL-ND |
Manufacturer | |
Manufacturer Product Number | 49SDL0ARL |
Description | PILOT LIGHT, 22MM, 277V LED, RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 277V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 277V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 22.00mm Dia | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,75000 € | 214,75 € |
| 10 | 188,48000 € | 1.884,80 € |
| Unit Price without VAT: | 214,75000 € |
|---|---|
| Unit Price with VAT: | 255,55250 € |

