
Category | Ratings AC/DC |
Manufacturer Siemens | Voltage 24V ~ 240V |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Ingress Protection NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,27000 € | 238,27 € |
| 10 | 209,93000 € | 2.099,30 € |
| Unit Price without VAT: | 238,27000 € |
|---|---|
| Unit Price with VAT: | 283,54130 € |

