
49SAS03 | |
|---|---|
DigiKey Part Number | 3473-49SAS03-ND |
Manufacturer | |
Manufacturer Product Number | 49SAS03 |
Description | SWITCH SELECTOR 3POS DPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO/NC Panel Mount |
Category | Switch Function On-Off, Off-On |
Manufacturer Siemens | Illumination Non-Illuminated |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Operating Temperature -35°C ~ 70°C |
Circuit DPST-NO/NC | Mechanical Life 2,000,000 Cycles |
Number of Positions 3 | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,22000 € | 175,22 € |
| Unit Price without VAT: | 175,22000 € |
|---|---|
| Unit Price with VAT: | 208,51180 € |

