
45EG20AH | |
|---|---|
DigiKey Part Number | 3473-45EG20AH-ND |
Manufacturer | |
Manufacturer Product Number | 45EG20AH |
Description | CONTACTOR, 45DP,30A,2P,OPEN,480V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 30 A 440 ~ 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature 70°C |
Coil Voltage 440 ~ 480VAC | Base Product Number |
Contact Form DPST-NO (2 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,95000 € | 67,95 € |
| Unit Price without VAT: | 67,95000 € |
|---|---|
| Unit Price with VAT: | 80,86050 € |

