
45EG20AF | |
|---|---|
DigiKey Part Number | 3473-45EG20AF-ND |
Manufacturer | |
Manufacturer Product Number | 45EG20AF |
Description | CONTACTOR, 45DP,30A,2P,OPEN,120V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 30 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 120VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,72000 € | 64,72 € |
| 10 | 57,63300 € | 576,33 € |
| 25 | 55,02960 € | 1.375,74 € |
| 50 | 53,13720 € | 2.656,86 € |
| 100 | 51,30900 € | 5.130,90 € |
| Unit Price without VAT: | 64,72000 € |
|---|---|
| Unit Price with VAT: | 77,01680 € |


