
45EG10AHA | |
|---|---|
DigiKey Part Number | 3473-45EG10AHA-ND |
Manufacturer | |
Manufacturer Product Number | 45EG10AHA |
Description | CONTACTOR, 45DP,30A,1P,OPEN,480V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 30 A 440 ~ 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form SPST-NO (1 Form A) |
Manufacturer Siemens | Contact Rating (Current) 30 A |
Packaging Box | Switching Voltage 600VAC - Max |
Part Status Active | Features Auxiliary Contacts |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
Coil Voltage 440 ~ 480VAC | Operating Temperature 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,58000 € | 61,58 € |
| Unit Price without VAT: | 61,58000 € |
|---|---|
| Unit Price with VAT: | 73,28020 € |

