
43MP320H | |
|---|---|
DigiKey Part Number | 3473-43MP320H-ND |
Manufacturer | |
Manufacturer Product Number | 43MP320H |
Description | CONTACTOR,FVR,S6,3PH,480VAC/DC,N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 540 A 440 ~ 480VAC/DC Coil Chassis Mount |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 440 ~ 480VAC/DC | Operate Time 100 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 100 ms |
Contact Rating (Current) 540 A | Coil Power 830VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40MP320H | Siemens | 0 | 3473-40MP320H-ND | 26.822,51000 € | Parametric Equivalent |
| 40MP32BH | Siemens | 0 | 3473-40MP32BH-ND | 24.574,47000 € | Parametric Equivalent |
| 40MV32AH | Siemens | 0 | 3473-40MV32AH-ND | 19.932,03000 € | Parametric Equivalent |
| 43MP32BH | Siemens | 0 | 3473-43MP32BH-ND | 47.117,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50.410,11000 € | 50.410,11 € |
| Unit Price without VAT: | 50.410,11000 € |
|---|---|
| Unit Price with VAT: | 59.988,03090 € |



