
43LP32BH | |
|---|---|
DigiKey Part Number | 3473-43LP32BH-ND |
Manufacturer | |
Manufacturer Product Number | 43LP32BH |
Description | CONTACTOR,FVR,S5,3PH,480VAC/DC,N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 270 A 440 ~ 480VAC/DC Coil Chassis Mount |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 440 ~ 480VAC/DC | Operate Time 95 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 80 ms |
Contact Rating (Current) 270 A | Coil Power 590VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40LP320H | Siemens | 0 | 3473-40LP320H-ND | 11.430,35000 € | Parametric Equivalent |
| 40LP32BH | Siemens | 0 | 3473-40LP32BH-ND | 8.928,57000 € | Parametric Equivalent |
| 40LV32AH | Siemens | 0 | 3473-40LV32AH-ND | 7.605,77000 € | Parametric Equivalent |
| 43LP320H | Siemens | 0 | 3473-43LP320H-ND | 25.448,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22.275,01000 € | 22.275,01 € |
| Unit Price without VAT: | 22.275,01000 € |
|---|---|
| Unit Price with VAT: | 26.507,26190 € |



