Parametric Equivalent

43JG32FG | |
|---|---|
DigiKey Part Number | 3473-43JG32FG-ND |
Manufacturer | |
Manufacturer Product Number | 43JG32FG |
Description | CONTACTOR,FVR,S4,3PH,240VAC,N4X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 135 A 220 ~ 240VAC Coil Chassis Mount |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 220 ~ 240VAC | Operate Time 34 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 12 ms |
Contact Rating (Current) 135 A | Coil Power 510VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40JG32FG | Siemens | 0 | 3473-40JG32FG-ND | 7.610,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.439,39000 € | 15.439,39 € |
| Unit Price without VAT: | 15.439,39000 € |
|---|---|
| Unit Price with VAT: | 18.372,87410 € |

