Parametric Equivalent

43IP32FF | |
|---|---|
DigiKey Part Number | 3473-43IP32FF-ND |
Manufacturer | |
Manufacturer Product Number | 43IP32FF |
Description | CONTACTOR,FVR,S3.5,3PH,120VAC,N4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 115 A 120VAC Coil Chassis Mount |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Must Operate Voltage 102 VAC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 120VAC | Operate Time 41 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 115 A | Coil Power 310VA |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40IP320F | Siemens | 0 | 3473-40IP320F-ND | 5.030,88000 € | Parametric Equivalent |
| 40IP32BF | Siemens | 0 | 3473-40IP32BF-ND | 3.782,27000 € | Parametric Equivalent |
| 40IP32FF | Siemens | 0 | 3473-40IP32FF-ND | 6.982,80000 € | Parametric Equivalent |
| 40IP82BF | Siemens | 0 | 3473-40IP82BF-ND | 4.118,96000 € | Parametric Equivalent |
| 40JG32BF | Siemens | 0 | 3473-40JG32BF-ND | 4.367,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.242,45000 € | 14.242,45 € |
| Unit Price without VAT: | 14.242,45000 € |
|---|---|
| Unit Price with VAT: | 16.948,51550 € |







