
43GP32FC | |
|---|---|
DigiKey Part Number | 3473-43GP32FC-ND |
Manufacturer | |
Manufacturer Product Number | 43GP32FC |
Description | CONTACTOR,FVR,S2.5,3PH,240/480VA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 60 A 220 ~ 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 220 ~ 480VAC | Operate Time 29 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 24 ms |
Contact Rating (Current) 60 A | Coil Power 218VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20361AP043MA0 | Siemens | 0 | 3473-3RT20361AP043MA0-ND | 337,04000 € | Parametric Equivalent |
| 40GP32BC | Siemens | 0 | 3473-40GP32BC-ND | 1.593,36000 € | Parametric Equivalent |
| 40GP32FC | Siemens | 0 | 3473-40GP32FC-ND | 3.237,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.067,10000 € | 6.067,10 € |
| Unit Price without VAT: | 6.067,10000 € |
|---|---|
| Unit Price with VAT: | 7.219,84900 € |



