
43GP32FA | |
|---|---|
DigiKey Part Number | 3473-43GP32FA-ND |
Manufacturer | |
Manufacturer Product Number | 43GP32FA |
Description | CONTACTOR,FVR,S2.5,3PH,120/240VA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 60 A 110 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 110 ~ 240VAC | Operate Time 29 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 24 ms |
Contact Rating (Current) 60 A | Coil Power 218VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.115,65000 € | 6.115,65 € |
| Unit Price without VAT: | 6.115,65000 € |
|---|---|
| Unit Price with VAT: | 7.277,62350 € |


