
43FP32FD | |
|---|---|
DigiKey Part Number | 3473-43FP32FD-ND |
Manufacturer | |
Manufacturer Product Number | 43FP32FD |
Description | CONTACTOR,FVR,S2,3PH,208VAC,N4X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 45 A 208VAC Coil Chassis Mount |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Must Operate Voltage 176.8 VAC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 208VAC | Operate Time 29 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 24 ms |
Contact Rating (Current) 45 A | Coil Power 218VA |
Switching Voltage 600VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.753,17000 € | 4.753,17 € |
| Unit Price without VAT: | 4.753,17000 € |
|---|---|
| Unit Price with VAT: | 5.656,27230 € |


