
43EP12FC | |
|---|---|
DigiKey Part Number | 3473-43EP12FC-ND |
Manufacturer | |
Manufacturer Product Number | 43EP12FC |
Description | CONTACTOR,FVR,S1.75,1PH,240/480V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 35 A 220 ~ 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 240VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 220 ~ 480VAC | Operate Time 29 ms |
Contact Form DPST-NO (2 Form A) | Release Time 24 ms |
Contact Rating (Current) 35 A | Coil Power 218VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.210,99000 € | 3.210,99 € |
| Unit Price without VAT: | 3.210,99000 € |
|---|---|
| Unit Price with VAT: | 3.821,07810 € |

