Image for 43DP32FH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43DP32FH

DigiKey Part Number
3473-43DP32FH-ND
Manufacturer
Manufacturer Product Number
43DP32FH
Description
CONTACTOR,FVR,S1,3PH,480VAC,N4X
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor 27 A 440 ~ 480VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Siemens
Coil Voltage
440 ~ 480VAC
Packaging
Box
Contact Rating (Current)
27 A
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.742,69000 €2.742,69 €
Manufacturers Standard Package
Unit Price without VAT:2.742,69000 €
Unit Price with VAT:3.263,80110 €