
43DP32FA | |
|---|---|
DigiKey Part Number | 3473-43DP32FA-ND |
Manufacturer | |
Manufacturer Product Number | 43DP32FA |
Description | CONTACTOR,FVR,S1,3PH,120/240VAC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 27 A 220 ~ 240VAC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 220 ~ 240VAC | |
Contact Form | - | |
Contact Rating (Current) | 27 A | |
Switching Voltage | - | |
Features | - | |
Termination Style | - | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.755,18000 € | 2.755,18 € |
| Unit Price without VAT: | 2.755,18000 € |
|---|---|
| Unit Price with VAT: | 3.278,66420 € |

