
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 440 ~ 480VAC | |
Contact Form | - | |
Contact Rating (Current) | 27 A | |
Switching Voltage | - | |
Features | - | |
Termination Style | - | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.483,86000 € | 1.483,86 € |
| Unit Price without VAT: | 1.483,86000 € |
|---|---|
| Unit Price with VAT: | 1.765,79340 € |

