
43DP12BD | |
|---|---|
DigiKey Part Number | 3473-43DP12BD-ND |
Manufacturer | |
Manufacturer Product Number | 43DP12BD |
Description | CONTACTOR,FVR,S1,1PH,208VAC,N1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 27 A 208VAC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 208VAC | |
Contact Form | - | |
Contact Rating (Current) | 27 A | |
Switching Voltage | - | |
Features | - | |
Termination Style | - | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.476,82000 € | 1.476,82 € |
| Unit Price without VAT: | 1.476,82000 € |
|---|---|
| Unit Price with VAT: | 1.757,41580 € |

