Parametric Equivalent

43CP32FC | |
|---|---|
DigiKey Part Number | 3473-43CP32FC-ND |
Manufacturer | |
Manufacturer Product Number | 43CP32FC |
Description | CONTACTOR,FVR,S0,3PH,240/480VAC, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 220 ~ 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Contact Material Copper |
Mounting Type Chassis Mount | Operate Time 29 ms |
Coil Voltage 220 ~ 480VAC | Release Time 24 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 218VA |
Contact Rating (Current) 18 A | Base Product Number |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40CP32FC | Siemens | 0 | 3473-40CP32FC-ND | 1.274,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.229,34000 € | 2.229,34 € |
| Unit Price without VAT: | 2.229,34000 € |
|---|---|
| Unit Price with VAT: | 2.652,91460 € |


