
43CP12BJ | |
|---|---|
DigiKey Part Number | 3473-43CP12BJ-ND |
Manufacturer | |
Manufacturer Product Number | 43CP12BJ |
Description | CONTACTOR,FVR,S0,1PH,24VAC,N1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 18 A 24VAC Coil Chassis Mount |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 24VAC | Operate Time 29 ms |
Contact Form DPST-NO (2 Form A) | Release Time 24 ms |
Contact Rating (Current) 18 A | Coil Power 218VA |
Switching Voltage 240VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.247,47000 € | 1.247,47 € |
| Unit Price without VAT: | 1.247,47000 € |
|---|---|
| Unit Price with VAT: | 1.484,48930 € |


