
43BP32BL | |
|---|---|
DigiKey Part Number | 3473-43BP32BL-ND |
Manufacturer | |
Manufacturer Product Number | 43BP32BL |
Description | CONTACTOR,FVR,S00,3PH,277VAC,N1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 277VAC Coil Chassis Mount |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Must Operate Voltage 235.5 VAC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 277VAC | Operate Time 29 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 24 ms |
Contact Rating (Current) 9 A | Coil Power 218VA |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40BP32BL | Siemens | 0 | 3473-40BP32BL-ND | 455,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.088,97000 € | 1.088,97 € |
| Unit Price without VAT: | 1.088,97000 € |
|---|---|
| Unit Price with VAT: | 1.295,87430 € |

