
42FE35AF | |
|---|---|
DigiKey Part Number | 3473-42FE35AF-ND |
Manufacturer | |
Manufacturer Product Number | 42FE35AF |
Description | CONTACTOR, 42DP,75A,3P,OPEN,120V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 75 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 75 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,84000 € | 356,84 € |
| Unit Price without VAT: | 356,84000 € |
|---|---|
| Unit Price with VAT: | 424,63960 € |

