Contactor 3PST-NO (3 Form A) 60 A 110 ~ 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42EF35AF

DigiKey Part Number
3473-42EF35AF-ND
Manufacturer
Manufacturer Product Number
42EF35AF
Description
CONTACTOR, 42DP,60A,3P,OPEN,120V
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 60 A 110 ~ 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
110 ~ 120VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
60 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1248,98000 €248,98 €
Manufacturers Standard Package
Unit Price without VAT:248,98000 €
Unit Price with VAT:296,28620 €