Contactor 3PST-NO (3 Form A) 810 A 150 ~ 500VAC/DC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40NH32BH

DigiKey Part Number
3473-40NH32BH-ND
Manufacturer
Manufacturer Product Number
40NH32BH
Description
CONTACTOR, SZ7,3PH,N1,480V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 810 A 150 ~ 500VAC/DC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
600VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Mounting Type
Chassis Mount
Contact Material
Copper
Coil Voltage
150 ~ 500VAC/DC
Operate Time
115 ms
Contact Form
3PST-NO (3 Form A)
Release Time
80 ms
Contact Rating (Current)
810 A
Coil Power
850VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
132.205,46000 €32.205,46 €
Manufacturers Standard Package
Unit Price without VAT:32.205,46000 €
Unit Price with VAT:38.324,49740 €