
40MV32AF | |
|---|---|
DigiKey Part Number | 3473-40MV32AF-ND |
Manufacturer | |
Manufacturer Product Number | 40MV32AF |
Description | CONTACTOR, SZ6,VAC,3PH,OPN,120V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 540 A 110 ~ 127VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Contact Material Copper |
Mounting Type Chassis Mount | Operate Time 100 ms |
Coil Voltage 110 ~ 127VAC/DC | Release Time 100 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 830VA |
Contact Rating (Current) 540 A | Base Product Number |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40MP320F | Siemens | 0 | 3473-40MP320F-ND | 26.609,60000 € | Parametric Equivalent |
| 40MP32BF | Siemens | 0 | 3473-40MP32BF-ND | 24.379,42000 € | Parametric Equivalent |
| 43MP320F | Siemens | 0 | 3473-43MP320F-ND | 50.009,99000 € | Parametric Equivalent |
| 43MP32BF | Siemens | 0 | 3473-43MP32BF-ND | 46.743,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19.773,82000 € | 19.773,82 € |
| Unit Price without VAT: | 19.773,82000 € |
|---|---|
| Unit Price with VAT: | 23.530,84580 € |



