Parametric Equivalent
Parametric Equivalent

40MP32BL | |
|---|---|
DigiKey Part Number | 3473-40MP32BL-ND |
Manufacturer | |
Manufacturer Product Number | 40MP32BL |
Description | CONTACTOR,FVNR,S6,3PH,277VAC/DC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 540 A 240 ~ 277VAC/DC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 240 ~ 277VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 540 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Copper | |
Operate Time | 100 ms | |
Release Time | 100 ms | |
Coil Power | 830VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24.686,35000 € | 24.686,35 € |
| Unit Price without VAT: | 24.686,35000 € |
|---|---|
| Unit Price with VAT: | 29.376,75650 € |


