Parametric Equivalent
Parametric Equivalent

40JG82BA | |
|---|---|
DigiKey Part Number | 3473-40JG82BA-ND |
Manufacturer | |
Manufacturer Product Number | 40JG82BA |
Description | CONTACTOR, SZ4, 3PH,N1,120/240V, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 135 A 110 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type Chassis Mount | Operate Time 34 ms |
Coil Voltage 110 ~ 240VAC | Release Time 12 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 510VA |
Contact Rating (Current) 135 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40JG320A | Siemens | 0 | 3473-40JG320A-ND | 5.349,90000 € | Parametric Equivalent |
| 40JG32BA | Siemens | 0 | 3473-40JG32BA-ND | 4.367,51000 € | Parametric Equivalent |
| 40JG32FA | Siemens | 0 | 3473-40JG32FA-ND | 7.610,55000 € | Parametric Equivalent |
| 43JG32BA | Siemens | 0 | 3473-43JG32BA-ND | 10.206,00000 € | Parametric Equivalent |
| 43JG32FA | Siemens | 0 | 3473-43JG32FA-ND | 15.439,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.699,37000 € | 4.699,37 € |
| Unit Price without VAT: | 4.699,37000 € |
|---|---|
| Unit Price with VAT: | 5.592,25030 € |





