Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

40IP32FJ | |
|---|---|
DigiKey Part Number | 3473-40IP32FJ-ND |
Manufacturer | |
Manufacturer Product Number | 40IP32FJ |
Description | CONTACTOR,FVNR,S3.5,3PH,24VAC,N4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 115 A 24VAC Coil Chassis Mount |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 24VAC | Operate Time 41 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 115 A | Coil Power 310VA |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10542AB36 | Siemens | 0 | 3473-3RT10542AB36-ND | 820,54000 € | Parametric Equivalent |
| 40JG32FJ | Siemens | 0 | 3473-40JG32FJ-ND | 7.610,55000 € | Parametric Equivalent |
| 40JG820J | Siemens | 0 | 3473-40JG820J-ND | 6.296,82000 € | Parametric Equivalent |
| 43IP32BJ | Siemens | 0 | 3473-43IP32BJ-ND | 9.106,42000 € | Parametric Equivalent |
| 43IP32FJ | Siemens | 0 | 3473-43IP32FJ-ND | 14.242,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.982,80000 € | 6.982,80 € |
| Unit Price without VAT: | 6.982,80000 € |
|---|---|
| Unit Price with VAT: | 8.309,53200 € |



