
40IP32FH | |
|---|---|
DigiKey Part Number | 3473-40IP32FH-ND |
Manufacturer | |
Manufacturer Product Number | 40IP32FH |
Description | CONTACTOR,FVNR,S3.5,3PH,480VAC,N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 115 A 440 ~ 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 440 ~ 480VAC | Operate Time 41 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 115 A | Coil Power 310VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.982,80000 € | 6.982,80 € |
| Unit Price without VAT: | 6.982,80000 € |
|---|---|
| Unit Price with VAT: | 8.309,53200 € |

