Parametric Equivalent

40HP32FH | |
|---|---|
DigiKey Part Number | 3473-40HP32FH-ND |
Manufacturer | |
Manufacturer Product Number | 40HP32FH |
Description | CONTACTOR,FVNR,S3,3PH,480VAC,N4X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 90 A 440 ~ 480VAC Coil Chassis Mount |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 440 ~ 480VAC | Operate Time 41 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 90 A | Coil Power 310VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43HP32FH | Siemens | 0 | 3473-43HP32FH-ND | 7.373,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.875,94000 € | 3.875,94 € |
| Unit Price without VAT: | 3.875,94000 € |
|---|---|
| Unit Price with VAT: | 4.612,36860 € |

