
40HP12FJ | |
|---|---|
DigiKey Part Number | 3473-40HP12FJ-ND |
Manufacturer | |
Manufacturer Product Number | 40HP12FJ |
Description | CONTACTOR,FVNR,S3,1PH,24VAC,N4X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 90 A 24VAC Coil Chassis Mount |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 24VAC | Operate Time 41 ms |
Contact Form DPST-NO (2 Form A) | Release Time 19 ms |
Contact Rating (Current) 90 A | Coil Power 310VA |
Switching Voltage 240VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.744,87000 € | 3.744,87 € |
| Unit Price without VAT: | 3.744,87000 € |
|---|---|
| Unit Price with VAT: | 4.456,39530 € |

