
40GP32BE | |
|---|---|
DigiKey Part Number | 3473-40GP32BE-ND |
Manufacturer | |
Manufacturer Product Number | 40GP32BE |
Description | CONTACTOR, SZ2.5,3PH,N1,600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 60 A 575 ~ 600VAC Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | 575 ~ 600VAC | |
Contact Form | - | |
Contact Rating (Current) | 60 A | |
Switching Voltage | - | |
Features | - | |
Termination Style | - | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.613,42000 € | 1.613,42 € |
| Unit Price without VAT: | 1.613,42000 € |
|---|---|
| Unit Price with VAT: | 1.919,96980 € |

