
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type Chassis Mount | Must Operate Voltage 20.4 VAC |
Coil Voltage 24VAC | Operate Time 29 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 24 ms |
Contact Rating (Current) 45 A | Coil Power 218VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.226,52000 € | 1.226,52 € |
| Unit Price without VAT: | 1.226,52000 € |
|---|---|
| Unit Price with VAT: | 1.459,55880 € |


