
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Must Operate Voltage 176.8 VAC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 208VAC | Operate Time 29 ms |
Contact Form DPST-NO (2 Form A) | Release Time 24 ms |
Contact Rating (Current) 45 A | Coil Power 218VA |
Switching Voltage 240VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.537,33000 € | 2.537,33 € |
| Unit Price without VAT: | 2.537,33000 € |
|---|---|
| Unit Price with VAT: | 3.019,42270 € |

