
40FP12FC | |
|---|---|
DigiKey Part Number | 3473-40FP12FC-ND |
Manufacturer | |
Manufacturer Product Number | 40FP12FC |
Description | CONTACTOR,FVNR,S2,1PH,240/480VAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 45 A 220 ~ 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 220 ~ 480VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 45 A | |
Switching Voltage | 240VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Copper | |
Operate Time | 29 ms | |
Release Time | 24 ms | |
Coil Power | 218VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.548,88000 € | 2.548,88 € |
| Unit Price without VAT: | 2.548,88000 € |
|---|---|
| Unit Price with VAT: | 3.033,16720 € |

