
40EP22FC | |
|---|---|
DigiKey Part Number | 3473-40EP22FC-ND |
Manufacturer | |
Manufacturer Product Number | 40EP22FC |
Description | CONTACTOR,FVNR,S1.75,4PL,240/480 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 40 A 220 ~ 480VAC Coil Chassis Mount |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 220 ~ 480VAC | Operate Time 29 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 24 ms |
Contact Rating (Current) 40 A | Coil Power 218VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.752,50000 € | 1.752,50 € |
| Unit Price without VAT: | 1.752,50000 € |
|---|---|
| Unit Price with VAT: | 2.085,47500 € |

