
40DP32FC | |
|---|---|
DigiKey Part Number | 3473-40DP32FC-ND |
Manufacturer | |
Manufacturer Product Number | 40DP32FC |
Description | CONTACTOR,FVNR,S1,3PH,240/480VAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 27 A 220 ~ 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 220 ~ 480VAC | Operate Time 29 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 24 ms |
Contact Rating (Current) 27 A | Coil Power 218VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40DP32BC | Siemens | 0 | 3473-40DP32BC-ND | 638,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.355,14000 € | 1.355,14 € |
| Unit Price without VAT: | 1.355,14000 € |
|---|---|
| Unit Price with VAT: | 1.612,61660 € |


