
40DP320G | |
|---|---|
DigiKey Part Number | 3473-40DP320G-ND |
Manufacturer | |
Manufacturer Product Number | 40DP320G |
Description | CONTACTOR,FVNR,S1,3PH,240VAC,N12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 27 A 220 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 220 ~ 240VAC | Operate Time 29 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 24 ms |
Contact Rating (Current) 27 A | Coil Power 218VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,78000 € | 840,78 € |
| Unit Price without VAT: | 840,78000 € |
|---|---|
| Unit Price with VAT: | 1.000,52820 € |



