
40DP12FD | |
|---|---|
DigiKey Part Number | 3473-40DP12FD-ND |
Manufacturer | |
Manufacturer Product Number | 40DP12FD |
Description | CONTACTOR,FVNR,S1,1PH,208VAC,N4X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 27 A 208VAC Coil Chassis Mount |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Must Operate Voltage 176.8 VAC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 208VAC | Operate Time 29 ms |
Contact Form DPST-NO (2 Form A) | Release Time 24 ms |
Contact Rating (Current) 27 A | Coil Power 218VA |
Switching Voltage 240VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40DP12BD | Siemens | 0 | 3473-40DP12BD-ND | 592,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.301,83000 € | 1.301,83 € |
| Unit Price without VAT: | 1.301,83000 € |
|---|---|
| Unit Price with VAT: | 1.549,17770 € |


