
40DP120A | |
|---|---|
DigiKey Part Number | 3473-40DP120A-ND |
Manufacturer | |
Manufacturer Product Number | 40DP120A |
Description | CONTACTOR,FVNR,S1,1PH,120/240VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 27 A 110 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Contact Material Copper |
Mounting Type Chassis Mount | Operate Time 29 ms |
Coil Voltage 110 ~ 240VAC | Release Time 24 ms |
Contact Form DPST-NO (2 Form A) | Coil Power 218VA |
Contact Rating (Current) 27 A | Base Product Number |
Switching Voltage 240VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,77000 € | 786,77 € |
| Unit Price without VAT: | 786,77000 € |
|---|---|
| Unit Price with VAT: | 936,25630 € |



