
40CP32FL | |
|---|---|
DigiKey Part Number | 3473-40CP32FL-ND |
Manufacturer | |
Manufacturer Product Number | 40CP32FL |
Description | CONTACTOR,FVNR,S0,3PH,277VAC,N4X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 277VAC Coil Chassis Mount |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Must Operate Voltage 235.5 VAC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 277VAC | Operate Time 29 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 24 ms |
Contact Rating (Current) 18 A | Coil Power 218VA |
Switching Voltage 600VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.264,71000 € | 1.264,71 € |
| Unit Price without VAT: | 1.264,71000 € |
|---|---|
| Unit Price with VAT: | 1.505,00490 € |


