
40CP22FL | |
|---|---|
DigiKey Part Number | 3473-40CP22FL-ND |
Manufacturer | |
Manufacturer Product Number | 40CP22FL |
Description | CONTACTOR,FVNR,S0,4PL,277VAC,N4X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 18 A 277VAC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 277VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Must Operate Voltage | 235.5 VAC | |
Must Release Voltage | - | |
Contact Material | Copper | |
Operate Time | 29 ms | |
Release Time | 24 ms | |
Coil Power | 218VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.419,12000 € | 1.419,12 € |
| Unit Price without VAT: | 1.419,12000 € |
|---|---|
| Unit Price with VAT: | 1.688,75280 € |


