
40CP22BD | |
|---|---|
DigiKey Part Number | 3473-40CP22BD-ND |
Manufacturer | |
Manufacturer Product Number | 40CP22BD |
Description | CONTACTOR,FVNR,S0,4PL,208VAC,N1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 18 A 208VAC Coil Chassis Mount |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Must Operate Voltage 176.8 VAC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 208VAC | Operate Time 29 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 24 ms |
Contact Rating (Current) 18 A | Coil Power 218VA |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40CP22FD | Siemens | 0 | 3473-40CP22FD-ND | 1.401,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,52000 € | 685,52 € |
| Unit Price without VAT: | 685,52000 € |
|---|---|
| Unit Price with VAT: | 815,76880 € |

