
3VA52806ED321AA0 | |
|---|---|
DigiKey Part Number | 3473-3VA52806ED321AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA52806ED321AA0 |
Description | BRKR 3VA52 3P 80A 65KA FTFM NAV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 80A 690 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 80A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CCC, CE, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.175,08000 € | 2.175,08 € |
| Unit Price without VAT: | 2.175,08000 € |
|---|---|
| Unit Price with VAT: | 2.588,34520 € |

