Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3VA52176EC322AA0

DigiKey Part Number
3473-3VA52176EC322AA0-ND
Manufacturer
Manufacturer Product Number
3VA52176EC322AA0
Description
BRKR 3VA52 3P 175A 65KA FTAM 100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker 175A 690 V AC 750 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
690 V
Manufacturer
Siemens
Voltage Rating - DC
750 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
UL
Current Rating (Amps)
175A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.020,97000 €3.020,97 €
Manufacturers Standard Package
Unit Price without VAT:3.020,97000 €
Unit Price with VAT:3.594,95430 €