
3VA51204ED220AA0 | |
|---|---|
DigiKey Part Number | 3473-3VA51204ED220AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA51204ED220AA0 |
Description | BRKR 3VA51 2P 20A 25KA FTFM NUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 20A 415 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Siemens | Voltage Rating - AC 415 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CCC, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,79000 € | 662,79 € |
| Unit Price without VAT: | 662,79000 € |
|---|---|
| Unit Price with VAT: | 788,72010 € |

